Festo Support MUP-18/25-P, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 351-589
- Mfr. Part No.:
- MUP-18/25-P
- Brand:
- Festo
Subtotal (1 unit)*
£27.17
(exc. VAT)
£32.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £27.17 |
*price indicative
- RS Stock No.:
- 351-589
- Mfr. Part No.:
- MUP-18/25-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | MPU | |
Product Type | Centring Sleeve | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series MPU | ||
Product Type Centring Sleeve | ||
- COO (Country of Origin):
- DE
The Festo Central Support is designed to meet diverse operational demands. With an optimal size and a lightweight profile, it excels in environments where space and weight are at a premium. Its robust construction from wrought aluminium alloy ensures durability, making it suitable for various applications. The innovation behind this product lies in its corrosion resistance and compliance with industry standards, allowing it to thrive even in moderate corrosion stress environments. The careful consideration of material selection, including RoHS compliance, positions this product as a preferred choice for environmentally conscious projects.
Lightweight design enhances ease of installation and handling
Durable aluminium construction guarantees long lasting performance
Corrosion resistance class ensures reliability in challenging environments
RoHS compliant materials highlight commitment to sustainability
Versatile mounting options cater to a wide range of installation needs
Durable aluminium construction guarantees long lasting performance
Corrosion resistance class ensures reliability in challenging environments
RoHS compliant materials highlight commitment to sustainability
Versatile mounting options cater to a wide range of installation needs