Festo Adapter DARQ-B-F25-F25-R13

Subtotal (1 unit)*

£708.72

(exc. VAT)

£850.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£708.72

*price indicative

RS Stock No.:
351-473
Mfr. Part No.:
DARQ-B-F25-F25-R13
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DARQ

Product Type

Adapter

COO (Country of Origin):
IT
The Festo Mounting Adapter is engineered to enhance the versatility of your drive systems. Combining robust construction with a thoughtful design, it ensures reliable performance across a spectrum of industrial applications. The mounting adapter's corrosion resistance and compliance with RoHS standards underscore its suitability for demanding environments. Built with galvanised steel, it not only offers exceptional longevity but also maintains integrity under moderate corrosion stress. Designed specifically for compatibility with various hole patterns, this product guarantees ease of installation while enabling seamless integration into existing frameworks.

Engineered for reliable performance in industrial settings
Corrosion resistance ensures durability and longevity
RoHS compliance meets modern environmental standards
Accommodates various hole patterns for versatile installation
Weighs 18895 g providing stability during operation