Festo Cylinder Assembly DARP-M12P-F, For Use With Piston Rod Attachment
- RS Stock No.:
- 351-460
- Mfr. Part No.:
- DARP-M12P-F
- Brand:
- Festo
Subtotal (1 unit)*
£73.51
(exc. VAT)
£88.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £73.51 |
*price indicative
- RS Stock No.:
- 351-460
- Mfr. Part No.:
- DARP-M12P-F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Piston Rod Attachment | |
Manufacturer Series | DARP | |
Product Type | Self-Aligning Rod Coupler | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Piston Rod Attachment | ||
Manufacturer Series DARP | ||
Product Type Self-Aligning Rod Coupler | ||
- COO (Country of Origin):
- HU
The Festo rod coupler is designed for dynamic applications requiring precision and flexibility. Constructed from high-alloy stainless steel, this coupler offers exceptional corrosion resistance, making it ideal for environments exposed to moderate corrosion stress. Its robust design is complemented by a working temperature range of -40 °C to 150 °C, ensuring reliability under varied conditions. The coupler's innovative design facilitates compatibility with various components, ensuring reliable connections essential for high-performance applications such as robotics or automation systems. As industries evolve, the demand for durable, efficient components grows, and this coupler stands out by meeting such needs with unparalleled performance and compliance with demanding regulations.
Self aligning technology for ease of installation
Constructed from high alloy stainless steel for durability
Lab tested for compliance with stringent international standards
Corrosion resistance class suitable for challenging environments
Lightweight design aids in overall system efficiencies
Constructed from high alloy stainless steel for durability
Lab tested for compliance with stringent international standards
Corrosion resistance class suitable for challenging environments
Lightweight design aids in overall system efficiencies