Festo Cylinder Assembly DADP-SP-G9-16-F, For Use With Drive Accessories
- RS Stock No.:
- 351-447
- Mfr. Part No.:
- DADP-SP-G9-16-F
- Brand:
- Festo
Subtotal (1 unit)*
£29.89
(exc. VAT)
£35.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £29.89 |
*price indicative
- RS Stock No.:
- 351-447
- Mfr. Part No.:
- DADP-SP-G9-16-F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Drive Accessories | |
Manufacturer Series | DADP | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADP | ||
- COO (Country of Origin):
- CN
The Festo Stop Kit is engineered for precision and reliability, catering to diverse mounting requirements in industrial settings. Constructed from high-alloy steel and boasting robust corrosion resistance, it is specifically designed to withstand moderate stress while maintaining functionality. This product exemplifies excellence in manufacturing, ensuring compliance with RoHS standards, thereby affirming its suitability for applications involving sensitive processes such as the production of Li-ion batteries. With a maximum stop force of 200 N and a tightening torque tolerance of ±15%, this kit guarantees optimal performance across various environments, including cleanrooms classified under ISO 14644-1. Its lightweight design, at just 36 g, coupled with its versatile mounting options, ensures seamless integration into systems, enhancing operational efficiency.
Corrosion resistance class CRC 2 perfect for moderate exposure
Lightweight design promotes ease of installation and use
RoHS compliant materials ensure environmentally safe operations
Direct mounting capability allows for quick assembly
ISO 14644 1 Class 6 compliance supports cleanroom operations
Lightweight design promotes ease of installation and use
RoHS compliant materials ensure environmentally safe operations
Direct mounting capability allows for quick assembly
ISO 14644 1 Class 6 compliance supports cleanroom operations