Festo Connector Sleeve ABAZ-G9-HD-6, For Use With Mounting Of Actuators
- RS Stock No.:
- 351-359
- Mfr. Part No.:
- ABAZ-G9-HD-6
- Brand:
- Festo
Subtotal (1 unit)*
£2.64
(exc. VAT)
£3.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.64 |
*price indicative
- RS Stock No.:
- 351-359
- Mfr. Part No.:
- ABAZ-G9-HD-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Mounting Of Actuators | |
Manufacturer Series | ABAZ-G9-HD | |
Product Type | Centring Sleeve | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Mounting Of Actuators | ||
Manufacturer Series ABAZ-G9-HD | ||
Product Type Centring Sleeve | ||
- COO (Country of Origin):
- CN
The Festo centring sleeve is engineered for precision and reliability, making it an essential component in various applications. The high-alloy stainless steel construction ensures durability, while the thoughtful design adheres to industry standards, including RoHS compliance. This product excels in environments where moderate corrosion resistance is required, making it suitable for diverse operational settings. Its versatile mounting position allows for flexible integration, enhancing its usability across different machinery. With a lightweight design of only 2.4 grams, it does not add unnecessary load, making it ideal for efficiency-focused projects. Designed to perform seamlessly in ambient temperatures ranging from -10 °C to 60 °C, this centring sleeve is a dependable choice for modern manufacturing needs.
Made with high alloy stainless steel for enhanced strength and longevity
Weighs only 2.4 grams allowing for effortless handling and installation
Corrosion resistance class 2 suitable for moderate environmental challenges
Compatible with various mounting positions to suit your specific requirements
Cleans easily and complies with Class 6 cleanroom standards ensuring hygiene
Conforms to the RoHS directive promoting environmentally responsible use
Weighs only 2.4 grams allowing for effortless handling and installation
Corrosion resistance class 2 suitable for moderate environmental challenges
Compatible with various mounting positions to suit your specific requirements
Cleans easily and complies with Class 6 cleanroom standards ensuring hygiene
Conforms to the RoHS directive promoting environmentally responsible use