Festo Adapter DHAA-G-G8-25-B12-40, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 351-307
- Mfr. Part No.:
- DHAA-G-G8-25-B12-40
- Brand:
- Festo
Subtotal (1 unit)*
£185.39
(exc. VAT)
£222.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £185.39 |
*price indicative
- RS Stock No.:
- 351-307
- Mfr. Part No.:
- DHAA-G-G8-25-B12-40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | DHAA | |
Product Type | Adapter | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo adapter kit is designed to seamlessly integrate various systems, ensuring a reliable connection in diverse applications. Built from quality materials, including wrought aluminium alloy and galvanised steel, it offers durability and strength in challenging environments. With a corrosion resistance class rated at CRC 2, it effectively withstands moderate corrosion stress, making it suitable for a range of industrial settings. This product is not only compliant with RoHS regulations but also aligns with the VDMA24364-C1-L standard for LABS (PWIS) conformity. Tailored for flexibility, it allows installation in optional mounting positions, catering to specific user requirements and operational conditions.
Constructed from durable wrought aluminium alloy
Galvanised steel screws enhance structural integrity
Rated at CRC 2 for moderate corrosion resistance
Compatible with VDMA24364 C1 L LABS conformity standards
RoHS compliant materials ensure environmental safety
Flexibility in installation with optional mounting positions
Galvanised steel screws enhance structural integrity
Rated at CRC 2 for moderate corrosion resistance
Compatible with VDMA24364 C1 L LABS conformity standards
RoHS compliant materials ensure environmental safety
Flexibility in installation with optional mounting positions