Festo Adapter DHAA-D-G8-H-6-10-G8-6-10, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£92.65

(exc. VAT)

£111.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.65

*price indicative

RS Stock No.:
351-304
Mfr. Part No.:
DHAA-D-G8-H-6-10-G8-6-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

DHAA

Product Type

Adapter

COO (Country of Origin):
DE
The Festo adapter kit is designed for versatile mounting options, providing users with an efficient solution in various operating environments. Tailored for moderate corrosion resistance, this kit ensures durability even in challenging conditions. Its RoHS-compliant materials, including a wrought aluminium alloy adapter plate and galvanised steel screws, reflect a commitment to safety and environmental standards. This assembly is not only efficient but also user-friendly, making it an ideal choice for those seeking reliable performance in diverse applications. Whether you’re upgrading existing systems or building anew, this adapter kit makes installation seamless and straightforward.

Optimised for optional mounting positions enhancing flexibility
Constructed from durable wrought aluminium alloy for lasting performance
Incorporates corrosion resistant components to withstand various environments
Designed with user compliance in mind for straightforward installation
Environmentally friendly with RoHS compliant materials