Festo Connection Kit DARQ-K-Z-F05S14-F05S14-R13
- RS Stock No.:
- 351-041
- Mfr. Part No.:
- DARQ-K-Z-F05S14-F05S14-R13
- Brand:
- Festo
Subtotal (1 unit)*
£94.30
(exc. VAT)
£113.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £94.30 |
*price indicative
- RS Stock No.:
- 351-041
- Mfr. Part No.:
- DARQ-K-Z-F05S14-F05S14-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DARQ | |
Product Type | Mounting Kit | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo mounting kit is designed to deliver robust performance for various mechanical applications. Crafted from high-alloy stainless steel, it provides exceptional durability, ensuring long-lasting operation even in moderate corrosion environments. The thoughtfully engineered two-flats and male square design facilitate seamless attachment, while its compliance with international standards such as EN 15081 and ISO 5211 underscores its reliability. Weighing in at 795 g, this component strikes an excellent balance between structural integrity and ease of handling. Its RoHS-compliant materials further reflect a commitment to quality and sustainability, making it a smart choice for modern assembly needs.
Manufactured from high alloy stainless steel for enhanced durability
Complies with EN 15081 and ISO 5211 standards for assured functionality
Designed for easy attachment with a two flats and male square configuration
Lightweight design at 795 g for manageable operation
RoHS compliant materials ensure environmental safety
Complies with EN 15081 and ISO 5211 standards for assured functionality
Designed for easy attachment with a two flats and male square configuration
Lightweight design at 795 g for manageable operation
RoHS compliant materials ensure environmental safety