Festo Connection Kit DADG-AK-G8-25-30, For Use With Drive Accessories
- RS Stock No.:
- 351-031
- Mfr. Part No.:
- DADG-AK-G8-25-30
- Brand:
- Festo
Subtotal (1 unit)*
£146.40
(exc. VAT)
£175.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £146.40 |
*price indicative
- RS Stock No.:
- 351-031
- Mfr. Part No.:
- DADG-AK-G8-25-30
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Drive Accessories | |
Manufacturer Series | DADG-AK-G8 | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADG-AK-G8 | ||
- COO (Country of Origin):
- DE
The Festo Connection Kit is engineered to meet the rigorous demands of modern pneumatic systems. This innovative solution seamlessly integrates with existing setups, ensuring reliable performance under varying operating conditions. Enhanced with an epoxy resin adapter and premium quality seals, it puts emphasis on durability and efficiency. With a weight of just 44.8 grams, it is lightweight yet sturdy, making it an ideal choice for applications requiring compact solutions without compromising on power. This kit optimises operational efficiency while adhering to industry standards, ensuring that users can trust its performance for diverse tasks.
Low corrosion stress class for enhanced durability
Handles ambient temperatures ranging from -10 °C to 60 °C
Integrates with standard pneumatic connections for easy setup
Features a max tightening torque that ensures secure fittings
Compliant with LABS (PWIS) standards for worry-free use in sensitive environments
Handles ambient temperatures ranging from -10 °C to 60 °C
Integrates with standard pneumatic connections for easy setup
Features a max tightening torque that ensures secure fittings
Compliant with LABS (PWIS) standards for worry-free use in sensitive environments