Festo Adapter DARQ-B-F16-F12-R13

Subtotal (1 unit)*

£214.55

(exc. VAT)

£257.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£214.55

*price indicative

RS Stock No.:
351-013
Mfr. Part No.:
DARQ-B-F16-F12-R13
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DARQ

Product Type

Adapter

COO (Country of Origin):
IT
The Festo Mounting Adapter is engineered for reliable connection solutions in various industrial applications. Designed to accommodate different drilling patterns, it ensures a solid integration of components, enhancing operational efficiency. The product boasts a robust build featuring galvanised steel, providing significant resistance to moderate corrosion stress. Leveraging its technical specifications, this mounting adapter offers a dependable solution tailored to the needs of advanced connectivity setups, all while conforming to strict RoHS standards for material safety. With its design rooted in practicality, this product is poised to meet the demands of modern engineering challenges.

Constructed from galvanised steel for improved durability
Designed for effective mounting in diverse environments
Corrosion resistance class CRC 2 ensures longevity under moderate stress
Complies with RoHS regulations for safety and eco friendliness
Optimised for a straightforward installation process