Festo Shock Absorber Retainer DADP-DGC-40-GF, For Use With Cusioning Components
- RS Stock No.:
- 350-993
- Mfr. Part No.:
- DADP-DGC-40-GF
- Brand:
- Festo
Subtotal (1 unit)*
£61.12
(exc. VAT)
£73.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £61.12 |
*price indicative
- RS Stock No.:
- 350-993
- Mfr. Part No.:
- DADP-DGC-40-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Cusioning Components | |
Manufacturer Series | DADP-DGC | |
Product Type | Shock Absorber Retainer | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Cusioning Components | ||
Manufacturer Series DADP-DGC | ||
Product Type Shock Absorber Retainer | ||
- COO (Country of Origin):
- DE
The Festo Shock Absorber Retainer redefines performance with its robust design and reliability. Crafted for moderate corrosion resistance, this product is ideal for dynamic environments, ensuring longevity and minimal maintenance. Designed to operate effectively between -10 °C and 80 °C, it adapts seamlessly to different conditions, making it a versatile solution for various applications. The retainer is lightweight at 380 g and constructed from anodised aluminium, contributing to its durability and efficiency in operation while adhering to RoHS compliance standards. With a focus on user-friendly assembly and secure operation, this component embodies the quality and innovation associated with advanced engineering.
Specialised design optimises functionality in various demanding settings
Lightweight construction enhances ease of installation and manipulation
Anodised aluminium finish offers enhanced protection against wear and tear
RoHS compliance ensures it meets stringent environmental standards
Compatible with a range of shock absorbers for versatile use
Lightweight construction enhances ease of installation and manipulation
Anodised aluminium finish offers enhanced protection against wear and tear
RoHS compliance ensures it meets stringent environmental standards
Compatible with a range of shock absorbers for versatile use