Festo Mounting Bracket HBN-S-8X2, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 350-862
- Mfr. Part No.:
- HBN-S-8X2
- Brand:
- Festo
Subtotal (1 unit)*
£4.63
(exc. VAT)
£5.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.63 |
*price indicative
- RS Stock No.:
- 350-862
- Mfr. Part No.:
- HBN-S-8X2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | HBN | |
Product Type | Mounting Bracket | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HBN | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo robust foot mounting solution is expertly designed for high-performance applications, providing exceptional durability and reliability in demanding environments. Crafted from galvanized steel, it withstands corrosion stress classified under CRC 1, ensuring longevity even in less-than-ideal conditions. With a broad ambient temperature range of -40 °C to 150 °C, this product easily adapts to various industrial settings. Its lightweight design, weighing in at just 26 g, doesn't compromise on strength and is ideal for integration into diverse machinery. The mounting position is optional, offering flexibility during installation, making it an efficient choice for engineers working with dynamic projects.
Galvanized steel construction enhances resistance to environmental stress
Lightweight design facilitates ease of installation and handling
Wide ambient temperature adaptability ensures operational efficiency
Versatile mounting position options cater to specific project needs
RoHS-compliant materials align with modern environmental standards
Lightweight design facilitates ease of installation and handling
Wide ambient temperature adaptability ensures operational efficiency
Versatile mounting position options cater to specific project needs
RoHS-compliant materials align with modern environmental standards