Festo Mounting Bracket HBN-S-12/16X1-F1A, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 350-861
- Mfr. Part No.:
- HBN-S-12/16X1-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£9.22
(exc. VAT)
£11.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.22 |
*price indicative
- RS Stock No.:
- 350-861
- Mfr. Part No.:
- HBN-S-12/16X1-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | HBN | |
Product Type | Mounting Bracket | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HBN | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo versatile component is engineered for efficient performance in demanding industrial environments. Designed for foot mounting, the product seamlessly integrates into various applications, ensuring stability and reliability. With a robust design supporting ambient temperatures from -40 °C to 150 °C, it is well-suited for a range of operational conditions. Its RoHS compliance underscores a commitment to environmental standards, making it a responsible choice for manufacturers. Furthermore, the finely crafted materials, including chemically nickel-plated steel, promise durability while delivering consistent performance across its lifespan.
Supports optional mounting positions for enhanced flexibility
Built to withstand corrosion with a CRC 0 rating for longevity
Certified for LABS (PWIS) conformity which ensuring clean operation
Weighs in at a mere 30 g contributing to overall system efficiency
Manufactured with RoHS-compliant materials aligning with safety standards
Built to withstand corrosion with a CRC 0 rating for longevity
Certified for LABS (PWIS) conformity which ensuring clean operation
Weighs in at a mere 30 g contributing to overall system efficiency
Manufactured with RoHS-compliant materials aligning with safety standards