Festo Adapter DHAA-D-G8-H-20-200-G8-20-150, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 345-024
- Mfr. Part No.:
- DHAA-D-G8-H-20-200-G8-20-150
- Brand:
- Festo
Subtotal (1 unit)*
£220.79
(exc. VAT)
£264.95
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £220.79 |
*price indicative
- RS Stock No.:
- 345-024
- Mfr. Part No.:
- DHAA-D-G8-H-20-200-G8-20-150
- Brand:
- Festo
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
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter Kit represents a robust solution tailored for versatile mounting positions, boasting reliable performance even under moderate corrosion stress conditions. Constructed from high-quality materials, this kit ensures durability and compliance with environmental standards, such as RoHS. With an emphasis on functional design, the adapter is suitable for a range of applications within demanding industrial environments. Its thoughtful engineering facilitates ease of use, making it an ideal choice for professionals who require dependable components in their setups.
Manufactured from wrought aluminium alloy for lightweight strength
Galvanised steel screws ensure long lasting security
Designed to comply with VDMA24364 C1 L standards for optimal surface quality
Offers corrosion resistance classification of CRC 2 for resilience in challenging conditions
Optional mounting position allows flexible installation
RoHS compliance underscores commitment to environmental sustainability
Galvanised steel screws ensure long lasting security
Designed to comply with VDMA24364 C1 L standards for optimal surface quality
Offers corrosion resistance classification of CRC 2 for resilience in challenging conditions
Optional mounting position allows flexible installation
RoHS compliance underscores commitment to environmental sustainability
Related links
- Festo Adapter DHAA-D-G8-H-25-200-G8-20-150, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-20-80-G8-20-50, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-20-10-G8-20-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-20-125-G8-20-100, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-20-125-G8-16-100, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-20-80-G8-16-50, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-25-200-G8-25-150, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-25-80-G8-20-50, For Use With Pneumatic Cylinder & Actuator