Festo Shock Absorber Retainer DADP-DGC-63-GF/KF, For Use With Cusioning Components
- RS Stock No.:
- 344-838
- Mfr. Part No.:
- DADP-DGC-63-GF/KF
- Brand:
- Festo
Subtotal (1 unit)*
£102.01
(exc. VAT)
£122.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £102.01 |
*price indicative
- RS Stock No.:
- 344-838
- Mfr. Part No.:
- DADP-DGC-63-GF/KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Cusioning Components | |
Manufacturer Series | DADP-DGC | |
Product Type | Shock Absorber Retainer | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Cusioning Components | ||
Manufacturer Series DADP-DGC | ||
Product Type Shock Absorber Retainer | ||
- COO (Country of Origin):
- DE
The Festo shock absorber retainer is an innovative solution designed for efficient energy absorption in mechanical systems. With a robust construction and advanced material selection, this product ensures reliability and performance in dynamic conditions. Its aluminum housing is anodized, providing enhanced durability and resistance against corrosion. This device operates seamlessly across various temperatures, making it suitable for a range of demanding environments. Users can rely on its lightweight design and adherence to RoHS-compliance for environmentally conscious applications, ensuring it meets the latest industry standards.
Aluminum housing enhances durability and reduces weight
Anodized finish provides superior corrosion resistance
RoHS-compliant reflecting commitment to sustainability
Optimized for a wide ambient temperature range
Lightweight design facilitates easy installation and handling
Anodized finish provides superior corrosion resistance
RoHS-compliant reflecting commitment to sustainability
Optimized for a wide ambient temperature range
Lightweight design facilitates easy installation and handling