Festo Plate DADG-FM-VDE1G14, For Use With Drive Accessories

Subtotal (1 unit)*

£52.45

(exc. VAT)

£62.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.45

*price indicative

RS Stock No.:
344-485
Mfr. Part No.:
DADG-FM-VDE1G14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADG-FM

COO (Country of Origin):
HU
The Festo control plate is an advanced solution designed to adhere to VDI/VDE 3845 standards, ensuring reliability in various operating conditions. It features a robust construction with an array of materials, making it ideal for demanding environments. Engineered for flexibility, the mounting position is optional, allowing ease of integration into existing systems. The control plate performs efficiently within a pressure range suitable for various applications, providing consistent operation. With a lubricated operation option, users can ensure optimal performance, even under diverse conditions. Its lightweight design allows for seamless installation, while the RoHS compliance guarantees it meets stringent environmental standards. Overall, this product stands out for its exceptional quality and versatility, tailored to enhance operational efficiency for its users.

Engineered to meet VDI/VDE 3845 standards for reliability
Optional mounting position offers flexibility in application
Suitable for a wide operating pressure range
Compatible with lubricated operation for enhanced performance
Constructed from RoHS-compliant materials for environmental safety
Lightweight design simplifies handling and installation
Offers high-alloy stainless steel seals for durability
Anodized aluminum housing enhances resistance to corrosion

Related links