Festo Mounting Bracket CAFM-M1-K-N1-AA3, For Use With Ball Valve
- RS Stock No.:
- 344-455
- Mfr. Part No.:
- CAFM-M1-K-N1-AA3
- Brand:
- Festo
Subtotal (1 unit)*
£44.16
(exc. VAT)
£52.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.16 |
*price indicative
- RS Stock No.:
- 344-455
- Mfr. Part No.:
- CAFM-M1-K-N1-AA3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Ball Valve | |
| Manufacturer Series | CAFM-M1-K-N1 | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Ball Valve | ||
Manufacturer Series CAFM-M1-K-N1 | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- CN
The Festo mounting adapter is expertly designed for seamless integration with various automation systems. Engineered to comply with VDI/VDE 3845 standards, it ensures robust performance in diverse operating conditions. With a commitment to quality, the mounting adapter boasts corrosion-resistant materials for reliable longevity. Lightweight yet sturdy, it combines precision engineering with practical usability, making it an essential component for optimizing efficiency in automated processes.
Compliant with VDMA24364 zone III for enhanced reliability in sensitive environments
Constructed with high-alloy stainless steel for increased durability and resistance to wear
RoHS-compliant materials ensure environmental safety and compliance with global standards
Optimally sized to fit AA 3 providing versatility in various applications
Lightweight at 462 g facilitating easy installation and adjustments
Constructed with high-alloy stainless steel for increased durability and resistance to wear
RoHS-compliant materials ensure environmental safety and compliance with global standards
Optimally sized to fit AA 3 providing versatility in various applications
Lightweight at 462 g facilitating easy installation and adjustments
Related links
- Festo Mounting Bracket CAFM-M1-K-N1-AA1, For Use With Ball Valve
- Festo Mounting Bracket CAFM-M1-K-N1-AA4, For Use With Ball Valve
- Festo Mounting Bracket CAFM-M1-K-N1-AA2, For Use With Ball Valve
- Festo Mounting Bracket CAFM-M1-K-N2, For Use With Mounting Attachment For Drives
- Festo Mounting Bracket CAFM-M1-K-R1-N2, For Use With Mounting Attachment For Drives
- Festo Mounting Bracket CAFM-X5-H, For Use With Control Technology And Remote I/O
- Festo Mounting Bracket DARQ-B-F03-F03-R13, For Use With Ball Valve
- Festo Mounting Bracket DARQ-B-F07-F05-R13, For Use With Ball Valve
