Festo Cylinder Assembly DACS-20-A-S, For Use With Clamping Components

Subtotal (1 unit)*

£1,128.55

(exc. VAT)

£1,354.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,128.55

*price indicative

RS Stock No.:
344-427
Mfr. Part No.:
DACS-20-A-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Clamping Components

Manufacturer Series

DACS

COO (Country of Origin):
DE
The Festo innovative holding brake is engineered for versatility and reliability in demanding environments. Designed to provide robust clamping via spring force, the assembly allows for easy release through compressed air, making it ideal for applications requiring precision and safety. With a durable construction that includes high-alloy steel, tool steel, and corrosion-resistant materials, this product excels in various industrial settings. The brake’s performance level ensures effective stopping, holding, and blocking of movement, catering to both operational and safety requirements. In addition, the ambient temperature range of -20 °C to 80 °C further enhances its adaptability in diverse conditions, while the CE and UKCA markings confirm compliance with essential safety directives, instilling confidence in its use.

Optional mounting positions offer flexible installation
Position detection is facilitated via a proximity switch
Ensures a safety function for holding and stopping motion
Operates effectively at varying pressure levels
Low corrosion stress rating enhances longevity
Lightweight design allows for easier handling and installation

Related links