Festo Cylinder Assembly DARP-M16P-F, For Use With Piston Rod Attachment
- RS Stock No.:
- 344-362
- Mfr. Part No.:
- DARP-M16P-F
- Brand:
- Festo
Subtotal (1 unit)*
£126.11
(exc. VAT)
£151.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £126.11 |
*price indicative
- RS Stock No.:
- 344-362
- Mfr. Part No.:
- DARP-M16P-F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Piston Rod Attachment | |
Manufacturer Series | DARP | |
Product Type | Self-Aligning Rod Coupler | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Piston Rod Attachment | ||
Manufacturer Series DARP | ||
Product Type Self-Aligning Rod Coupler | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler is engineered for precision and reliability in diverse operational conditions. With its robust construction using high-alloy stainless steel, it ensures superior performance, particularly in environments that demand exceptional corrosion resistance. The design accommodates ambient temperatures ranging from -40 °C to 150 °C, making it ideal for both extreme and moderate settings. This versatile component serves as a critical link in applications requiring reliable motion transmission and alignment under dynamic loads, establishing itself as an essential addition to your technical toolkit.
Constructed from high-alloy stainless steel for exceptional durability
Designed to withstand moderate corrosion stress enhancing longevity
Compliant with RoHS standards which ensuring environmental consideration
Accommodates a wide temperature range providing operational flexibility
Unique suitability for applications involving Li-ion battery production
Designed to withstand moderate corrosion stress enhancing longevity
Compliant with RoHS standards which ensuring environmental consideration
Accommodates a wide temperature range providing operational flexibility
Unique suitability for applications involving Li-ion battery production