Festo Clevis CRLMC-100, For Use With Mounting Attachment For Drives
- RS Stock No.:
- 344-358
- Mfr. Part No.:
- CRLMC-100
- Brand:
- Festo
Subtotal (1 unit)*
£143.01
(exc. VAT)
£171.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £143.01 |
*price indicative
- RS Stock No.:
- 344-358
- Mfr. Part No.:
- CRLMC-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Mounting Attachment For Drives | |
Manufacturer Series | CRLMC | |
Product Type | Clevis Foot | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Mounting Attachment For Drives | ||
Manufacturer Series CRLMC | ||
Product Type Clevis Foot | ||
- COO (Country of Origin):
- KR
The Festo clevis foot is engineered to meet the demanding standards of modern automation systems. Crafted for precision and reliability, it is suitable for various industrial applications where robust performance is essential. It features compatibility with ISO 15552 standards, offering versatility in mounting position and enhanced usability across different environments. Designed to withstand extreme temperatures, this component excels in challenging conditions while maintaining its integrity, making it a dependable choice for professionals seeking quality without compromise.
Features a corrosion resistance class of CRC 4 which ensuring durability in high-stress environments
Lab-tested to comply with VDMA24364-B2-L for enhanced compatibility in sensitive applications
Constructed from high-alloy steel and polymer materials to maximize performance and longevity
Electro polished mounting material provides superior finish reducing wear and tear over time
Lightweight at 722 g facilitating ease of installation and handling
Lab-tested to comply with VDMA24364-B2-L for enhanced compatibility in sensitive applications
Constructed from high-alloy steel and polymer materials to maximize performance and longevity
Electro polished mounting material provides superior finish reducing wear and tear over time
Lightweight at 722 g facilitating ease of installation and handling