Festo Clevis CRLMC-63, For Use With Mounting Attachment For Drives
- RS Stock No.:
- 344-184
- Mfr. Part No.:
- CRLMC-63
- Brand:
- Festo
Subtotal (1 unit)*
£86.50
(exc. VAT)
£103.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.50 |
*price indicative
- RS Stock No.:
- 344-184
- Mfr. Part No.:
- CRLMC-63
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Mounting Attachment For Drives | |
Manufacturer Series | CRLMC | |
Product Type | Clevis Foot | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Mounting Attachment For Drives | ||
Manufacturer Series CRLMC | ||
Product Type Clevis Foot | ||
- COO (Country of Origin):
- KR
The Festo Clevis foot is engineered for versatility and reliability in a myriad of industrial applications. Designed with meticulous attention to detail, it ensures optimal operational performance under a range of conditions. Its adherence to the ISO 15552 standard not only highlights its compatibility with established equipment but also complements various mounting configurations, allowing flexibility in installation. The robust corrosion resistance ensures longevity, making it ideal for high stress environments.
Compatible with multiple international standards for seamless integration
Constructed from high alloy steel for enhanced durability
Corrosion resistance class 4 ensures outstanding performance in harsh environments
Low weight of 306 g facilitates easy handling and installation
RoHS compliance guarantees compatibility with eco friendly initiatives
Constructed from high alloy steel for enhanced durability
Corrosion resistance class 4 ensures outstanding performance in harsh environments
Low weight of 306 g facilitates easy handling and installation
RoHS compliance guarantees compatibility with eco friendly initiatives