Festo Mounting Bracket MS2-WR-F1A-B, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 344-115
- Mfr. Part No.:
- MS2-WR-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.08 |
*price indicative
- RS Stock No.:
- 344-115
- Mfr. Part No.:
- MS2-WR-F1A-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | MS2 | |
Product Type | Mounting Bracket | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series MS2 | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo Mounting bracket offers a robust and reliable solution designed specifically for precision applications. Crafted from high grade stainless steel, it promises exceptional corrosion resistance, making it ideally suited for various challenging environments. With a product weight of just 14.6 g, it maintains structural integrity without adding unnecessary bulk. Its cleanroom class rating ensures compliance with strict cleanliness standards, suitable for sensitive operations. Whether in industrial settings or for use in the production of lithium ion batteries, this mounting bracket combines functionality and durability seamlessly.
Manufactured from stainless steel for superior durability
Offers very high corrosion resistance to withstand harsh conditions
Complies with cleanroom standards which ensuring application feasibility in sterile environments
RoHS compliant reflecting eco friendly manufacturing practices
Designed specifically for the mounting of various components in precision setups
Offers very high corrosion resistance to withstand harsh conditions
Complies with cleanroom standards which ensuring application feasibility in sterile environments
RoHS compliant reflecting eco friendly manufacturing practices
Designed specifically for the mounting of various components in precision setups