Festo Adapter DHAA-G-G8-20-B18-20, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 344-014
- Mfr. Part No.:
- DHAA-G-G8-20-B18-20
- Brand:
- Festo
Subtotal (1 unit)*
£119.14
(exc. VAT)
£142.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £119.14 |
*price indicative
- RS Stock No.:
- 344-014
- Mfr. Part No.:
- DHAA-G-G8-20-B18-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | DHAA | |
Product Type | Adapter | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter Kit is designed to seamlessly integrate into a range of applications, offering exceptional durability and reliability. Crafted from high quality materials, the assembly prioritises both performance and compliance with rigorous industry standards. The incorporation of wrought aluminium alloy and galvanised steel ensures robust construction while maintaining a lightweight profile ideal for dynamic environments. With its corrosion resistant properties, this kit stands up to moderate corrosion stress, making it suitable for various settings. The optional mounting position allows for flexible installation, ensuring that users can tailor the setup to their specific needs.
Optional mounting position enhances installation flexibility
Corrosion resistance class is ideal for moderate corrosion exposure
Manufactured from wrought aluminium alloy for lightweight strength
Meets RoHS compliance which ensuring environmental safety
Galvanised steel screws provide superior durability
Corrosion resistance class is ideal for moderate corrosion exposure
Manufactured from wrought aluminium alloy for lightweight strength
Meets RoHS compliance which ensuring environmental safety
Galvanised steel screws provide superior durability