Festo Sensor Bracket DASP-V4-8-A-R1, For Use With For Tie Rod
- RS Stock No.:
- 343-781
- Mfr. Part No.:
- DASP-V4-8-A-R1
- Brand:
- Festo
Subtotal (1 unit)*
£31.90
(exc. VAT)
£38.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £31.90 |
*price indicative
- RS Stock No.:
- 343-781
- Mfr. Part No.:
- DASP-V4-8-A-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | For Tie Rod | |
Manufacturer Series | DASP | |
Product Type | Mounting Bracket | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With For Tie Rod | ||
Manufacturer Series DASP | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo Sensor Mounting is a robust sensor mounting solution designed to enhance your automation systems. Engineered for precision, this product is ideal for applications requiring high corrosion resistance, making it a reliable choice for various environments. With its versatile mounting position, it accommodates a diverse range of piston diameters, ensuring compatibility across different setups. Crafted from high-alloy stainless steel, it combines durability with compliance to RoHS regulations, making it suitable for environmentally conscious applications. Its exceptional performance and adaptability make it a valuable integration in your technical operations.
High alloy stainless steel construction ensures superior durability
Optional mounting position offers flexibility in installation
Corrosion resistance class CRC 4 withstands harsh conditions
RoHS compliant materials promote environmental safety
Lightweight design at 28 g simplifies handling and setup
Optional mounting position offers flexibility in installation
Corrosion resistance class CRC 4 withstands harsh conditions
RoHS compliant materials promote environmental safety
Lightweight design at 28 g simplifies handling and setup