Festo Cylinder Assembly DADM-DGC-25-A, For Use With Rotary Indexing Table
- RS Stock No.:
- 343-772
- Mfr. Part No.:
- DADM-DGC-25-A
- Brand:
- Festo
Subtotal (1 unit)*
£509.55
(exc. VAT)
£611.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £509.55 |
*price indicative
- RS Stock No.:
- 343-772
- Mfr. Part No.:
- DADM-DGC-25-A
- Brand:
- Festo
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
| Brand | Festo | |
| For Use With | Rotary Indexing Table | |
| Manufacturer Series | DADG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Rotary Indexing Table | ||
Manufacturer Series DADG | ||
- COO (Country of Origin):
- DE
The Festo Intermediate-Position Module delivers exceptional performance in pneumatic applications. Designed with versatility in mind, it offers precise position detection via proximity switch and robust construction using high-alloy stainless steel and anodised aluminium. The module boasts a double-acting operation and an operating pressure range suitable for various industrial environments. With a maximum impact speed of 3 m/s and remarkable repetition accuracy of 0.02 mm, it ensures efficient and reliable operation. Its lightweight design combined with corrosion resistance attributes positions it as an ideal choice for demanding applications, making it a valuable asset for any automation system.
Versatile mounting options allow for flexible installation in various applications
High precision ensures consistent performance in position detection
Designed to withstand moderate levels of corrosion, enhancing durability
Efficient double acting mechanism for fast and reliable operation
Precision made components result in minimal wear and tear
High precision ensures consistent performance in position detection
Designed to withstand moderate levels of corrosion, enhancing durability
Efficient double acting mechanism for fast and reliable operation
Precision made components result in minimal wear and tear
Related links
- Festo Cylinder Assembly DADM-DGC-32-A, For Use With Rotary Indexing Table
- Festo Cylinder Assembly DADM-DGC-40-A, For Use With Rotary Indexing Table
- Festo Cylinder Assembly DADG-FP-F9-900-R3-P50, For Use With Rotary Indexing Table
- Festo Cylinder Assembly DADG-FP-F9-120-R3-P100, For Use With Rotary Indexing Table
- Festo Cylinder Assembly DADG-FP-F9-160-R3-P100, For Use With Rotary Indexing Table
- Festo Cylinder Assembly DADG-FP-F9-700-R3-P50, For Use With Rotary Indexing Table
- Festo Cylinder Assembly DADG-FP-F9-40-R3-P100, For Use With Rotary Indexing Table
- Festo Cylinder Assembly DADG-FP-F9-480-R3-P100, For Use With Rotary Indexing Table