Festo Connection Kit DADG-AK-G8-6-30, For Use With Drive Accessories
- RS Stock No.:
- 343-762
- Mfr. Part No.:
- DADG-AK-G8-6-30
- Brand:
- Festo
Subtotal (1 unit)*
£49.72
(exc. VAT)
£59.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £49.72 |
*price indicative
- RS Stock No.:
- 343-762
- Mfr. Part No.:
- DADG-AK-G8-6-30
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Drive Accessories | |
Manufacturer Series | DADG-AK-G8 | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADG-AK-G8 | ||
- COO (Country of Origin):
- DE
The Festo Connection Kit is engineered to facilitate seamless integration within various pneumatic systems. Crafted from robust materials, it offers exceptional performance and reliability across a broad temperature range. With a stroke of 30mm, this kit ensures Precision control, while maintaining optimal operating pressures. Designed for versatility, it accommodates compressed air medium as outlined in ISO standards, making it an essential companion for diverse applications. Its lightweight makeup, coupled with a low corrosion resistance class, further enhances its suitability for a range of environments. This offering promises to meet stringent operational needs while assuring longevity and stability.
Compact design enhances space efficiency in installations
Low tightening torque requirement ensures easy assembly
M5 pneumatic connection promotes compatibility with standard fittings
Corrosion resistance class enables use in less aggressive environments
Limited tightening torque tolerance allows for adjustment while maintaining secure connections
Epoxy resin adapter construction provides structural durability
Low tightening torque requirement ensures easy assembly
M5 pneumatic connection promotes compatibility with standard fittings
Corrosion resistance class enables use in less aggressive environments
Limited tightening torque tolerance allows for adjustment while maintaining secure connections
Epoxy resin adapter construction provides structural durability