Festo Clevis CRLMC-40, For Use With Mounting Attachment For Drives

Subtotal (1 unit)*

£69.59

(exc. VAT)

£83.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.59

*price indicative

RS Stock No.:
343-741
Mfr. Part No.:
CRLMC-40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Mounting Attachment For Drives

Manufacturer Series

CRLMC

Product Type

Clevis Foot

COO (Country of Origin):
DE
The Festo Clevis Foot is an exemplary component designed to enhance the functionality of linear actuators. This innovative piece of hardware is engineered to conform to ISO standards, ensuring compatibility and reliability in various applications. Built with high-alloy steel and an electro polished finish, it offers remarkable corrosion resistance, making it ideal for challenging environments. Featuring a lightweight structure at just 144 grams, this clevis foot allows for effortless installation while maintaining robust performance under diverse operating conditions, including ambient temperatures ranging from -40 °C to 80 °C. Its exceptional features truly make it an essential accessory for precision engineering operations.

Manufactured from high alloy steel for enhanced strength
Corrosion resistance class rated at very high stress levels
RoHS compliant materials ensure safety and environmental standards
Optional mounting position provides versatile installation choices
Polymer bearing contributes to smooth operations without compromising durability