Festo Cylinder Assembly DARP-M20P-F, For Use With Piston Rod Attachment

Subtotal (1 unit)*

£155.52

(exc. VAT)

£186.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.52

*price indicative

RS Stock No.:
343-016
Mfr. Part No.:
DARP-M20P-F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Piston Rod Attachment

Manufacturer Series

DARP

Product Type

Self-Aligning Rod Coupler

COO (Country of Origin):
HU
The Festo self-aligning rod coupler is designed to meet the precise demands of advanced engineering applications. Featuring high-quality materials, including high-alloy stainless steel, this component guarantees longevity and durability. Its moderate corrosion resistance ensures a reliable performance even in challenging environments, while its robust construction allows it to operate efficiently across a wide temperature range. The ideal choice for those seeking a reliable solution in the production of Li-ion batteries, this product conforms to strict material regulations, making it suitable for sensitive applications. From automotive to industrial sectors, this rod coupler stands out for its exceptional reliability and function.

Constructed with high-alloy stainless steel for enhanced longevity
Suitable for applications demanding moderate corrosion resistance
Complies with strict regulations for use in sensitive battery production
Capable of operating in extreme temperatures from -40 °C to 150 °C
Lightweight design at only 796 g for easy installation