Festo Piston Rod Attachment DARD-L1-80-M, For Use With Drives Attachment

Subtotal (1 unit)*

£387.76

(exc. VAT)

£465.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£387.76

*price indicative

RS Stock No.:
343-012
Mfr. Part No.:
DARD-L1-80-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drives Attachment

Manufacturer Series

DARD

COO (Country of Origin):
DE
The Festo moment compensator is expertly engineered to enhance operational precision. Designed for reliable performance in varying conditions, it adapts seamlessly to dynamic environments while ensuring minimal radial deviation. Its robust design promises low corrosion resistance, making it ideal for diverse applications where durability is essential. With a focus on user-friendly installation, this compensator is designed to meet the stringent demands of modern manufacturing and automation, providing a trustworthy solution for enhancing system accuracy and extending product longevity.

Offers exceptional corrosion resistance to withstand challenging environments
Provides a radial deviation of just +/- 4 mm for accurate performance
Incorporates materials compliant with RoHS standards for safer usage
Capable of withstanding a maximum long-term load of +/- 7800 N
Lightweight design at 2815 g for easier handling and installation