Festo Cylinder Assembly DADP-SP-G9-6-R, For Use With Drive Accessories

Subtotal (1 unit)*

£35.81

(exc. VAT)

£42.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.81

*price indicative

RS Stock No.:
343-005
Mfr. Part No.:
DADP-SP-G9-6-R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADP

COO (Country of Origin):
CN
The Festo sub-base kit is expertly designed to facilitate superior mounting solutions in a variety of applications. Combining lightweight construction with robust materials, this kit promises exceptional performance and longevity. Featuring a mounting position that is optional, users can enjoy flexibility while ensuring the highest standards of corrosion resistance, adhering to CRC class 2 specifications. Its cleanroom class compliance further endorses its suitability for sensitive environments, specifically focusing on applications for the production of Li-ion batteries. Engineered for precision, this product encapsulates the quality and innovation that is synonymous with advanced engineering from its manufacturer.

Corrosion resistance class ensures durability in moderate corrosion stress environments
Compliant with VDMA24364-C1-L for LABS (PWIS) conformity
Designed to maintain performance across a wide ambient temperature range
RoHS-compliant to meet environmental regulations
Direct mounting via thread simplifies installation