Festo Shock Absorber Retainer DADP-DGC-25-GF, For Use With Cusioning Components
- RS Stock No.:
- 342-998
- Mfr. Part No.:
- DADP-DGC-25-GF
- Brand:
- Festo
Subtotal (1 unit)*
£42.82
(exc. VAT)
£51.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £42.82 |
*price indicative
- RS Stock No.:
- 342-998
- Mfr. Part No.:
- DADP-DGC-25-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Cusioning Components | |
Manufacturer Series | DADP-DGC | |
Product Type | Shock Absorber Retainer | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Cusioning Components | ||
Manufacturer Series DADP-DGC | ||
Product Type Shock Absorber Retainer | ||
- COO (Country of Origin):
- DE
The Festo shock absorber retainer is a robust solution designed to enhance the performance and longevity of your machinery. Engineered with precision, this product ensures efficient shock absorption, catering to a variety of mechanical applications. Ideal for environments that demand reliability, it boasts durable aluminum construction and a suitable corrosion resistance class. With an operational temperature range that covers both cold and warm conditions, this component is ready to tackle challenges across different industries while maintaining consistent functionality.
Designed with aluminum housing for superior strength and lightweight performance
RoHS-compliant materials ensure environmental safety and compliance
The anodized finish provides added durability against wear and tear
Offers corrosion resistance class 2 suitable for moderate exposure to corrosive elements
Lightweight design enhances ease of handling and installation
RoHS-compliant materials ensure environmental safety and compliance
The anodized finish provides added durability against wear and tear
Offers corrosion resistance class 2 suitable for moderate exposure to corrosive elements
Lightweight design enhances ease of handling and installation