Festo Connection Kit DADG-AK-G8-8-40, For Use With Drive Accessories

Subtotal (1 unit)*

£57.92

(exc. VAT)

£69.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£57.92

*price indicative

RS Stock No.:
342-987
Mfr. Part No.:
DADG-AK-G8-8-40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADG-AK-G8

COO (Country of Origin):
DE
The Festo connection kit is engineered for precision and reliability, making it an ideal choice for pneumatic applications. Its robust design ensures optimal performance under varying operating conditions, from low to high pressures, while maintaining a compact size. The thoughtful integration of materials allows for superior durability and corrosion resistance, ensuring longevity even in demanding environments. With a maximum stroke of 40 mm, this product is versatile enough to meet the requirements of intricate systems, while its lightweight structure supports easy handling and installation. Engineered to conform to international standards, this kit guarantees safety and efficiency, making it a necessary addition to your pneumatic toolkit.

Efficient operation within a pressure range of 0.1 to 0.8 MPa
Built with lightweight materials enhancing portability and user convenience
Designed for maximum tightening torque which ensuring secure connections
Features an epoxy resin adapter for improved structural integrity
Compatible with standard M5 pneumatic connections for easy integration

Related links