Festo Mounting Bracket EHAA-G1-E20-40-GGA1-AP, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 342-889
- Mfr. Part No.:
- EHAA-G1-E20-40-GGA1-AP
- Brand:
- Festo
Subtotal (1 unit)*
£135.51
(exc. VAT)
£162.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.51 |
*price indicative
- RS Stock No.:
- 342-889
- Mfr. Part No.:
- EHAA-G1-E20-40-GGA1-AP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | EHAA | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series EHAA | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo vertical gripper featuring advanced design and reliable performance is engineered for high precision and flexibility. This versatile gripper is ideal for a variety of mounting positions, ensuring adaptability in diverse applications. Designed to withstand moderate corrosion, it is suitable for challenging environments, making it a trustworthy choice for industries requiring durability and adherence to strict regulations. Enhanced by its RoHS-compliant materials, this product aligns with current sustainability standards, allowing you to manage your operations with environmental responsibility. Ultimately, this gripper is built to enhance efficiency, improve workflows, and support your automation solutions with reliability.
Designed for vertical gripper mounting to optimize space utilization
High-load capabilities ensure dependable performance in demanding tasks
Constructed from high-alloy stainless steel for enhanced durability
Offers a wide operational temperature range to suit various conditions
Features excellent corrosion resistance for longevity in various environments
Lightweight design enables easier handling and installation
Compatibility with various mounting positions increases operational versatility
High-load capabilities ensure dependable performance in demanding tasks
Constructed from high-alloy stainless steel for enhanced durability
Offers a wide operational temperature range to suit various conditions
Features excellent corrosion resistance for longevity in various environments
Lightweight design enables easier handling and installation
Compatibility with various mounting positions increases operational versatility
Related links
- Festo Mounting Bracket EHAA-G1-B18-16-GGA1-AP, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EHAA-G1-B18-16-GGA1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-G1-45-P, For Use With Electric Drives
- Festo Mounting Bracket EAHF-G1-35-P, For Use With Electric Drives
- Festo Mounting Bracket MUC-8, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-25, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-12, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket MUC-50, For Use With Pneumatic Cylinder & Actuator
