Festo Mounting Bracket EAHF-E24-60-P, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 342-879
- Mfr. Part No.:
- EAHF-E24-60-P
- Brand:
- Festo
Subtotal (1 unit)*
£17.92
(exc. VAT)
£21.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.92 |
*price indicative
- RS Stock No.:
- 342-879
- Mfr. Part No.:
- EAHF-E24-60-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Product Type | Mounting Bracket | |
Manufacturer Series | EAHF | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Product Type Mounting Bracket | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
Festo EAHF Series Mounting Bracket, 60mm Bore size, For Use With Pneumatic Cylinder & Actuator - EAHF-E24-60-P, Numeric Part Number:8197132
This mounting bracket is designed specifically for pneumatic cylinders and actuators. With a bore size of 60mm, this robust solution offers reliable support for various industrial applications. Made from anodised wrought aluminium alloy, it is lightweight and compliant with RoHS regulations, ensuring safety in electronic setups. Weighing just 71g, it provides effective performance without compromising durability.
Features & Benefits
• Corrosion resistance class ensures longevity in industrial environments
• Lightweight design simplifies installation and reduces load
• Anodised surface enhances resistance to wear and tear
• Compatible with a wide range of pneumatic components
• Excludes metals that may interfere with Li-ion battery production
• Designed for seamless integration in pneumatic systems
• Lightweight design simplifies installation and reduces load
• Anodised surface enhances resistance to wear and tear
• Compatible with a wide range of pneumatic components
• Excludes metals that may interfere with Li-ion battery production
• Designed for seamless integration in pneumatic systems
Applications
• Utilised in assembly lines for pneumatic systems
• Ideal for mounting pneumatic cylinders in industrial machinery
• Suitable for actuator configurations in automated setups
• Supports installation in environments requiring corrosion resistance
• Designed for precise alignment in mechanical
• Ideal for mounting pneumatic cylinders in industrial machinery
• Suitable for actuator configurations in automated setups
• Supports installation in environments requiring corrosion resistance
• Designed for precise alignment in mechanical
How does the corrosion resistance benefit system longevity?
The corrosion resistance ensures that the bracket withstands exposure to various industrial conditions, prolonging its operational life by preventing rust and degradation, which can be particularly important in environments with a high level of humidity.
Can this bracket be used with all types of actuators?
While it is primarily designed for pneumatic cylinders and actuators within the EAHF series, users should ensure compatibility with specific actuation systems, particularly for those outside typical dimensions or configurations.
What materials are excluded from use in this component?
The design excludes metals containing over 1% by mass of copper, zinc, or nickel, with specific exceptions made for nickel in treated surfaces and connection components, ensuring compliance in sensitive applications such as Li-ion battery production.