Festo Connection Kit DARQ-K-V-F07S17-F07S14-R13
- RS Stock No.:
- 342-500
- Mfr. Part No.:
- DARQ-K-V-F07S17-F07S14-R13
- Brand:
- Festo
Subtotal (1 unit)*
£120.22
(exc. VAT)
£144.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £120.22 |
*price indicative
- RS Stock No.:
- 342-500
- Mfr. Part No.:
- DARQ-K-V-F07S17-F07S14-R13
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DARQ | |
Product Type | Mounting Kit | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DARQ | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- IT
The Festo Compact mounting kit is engineered to provide robust and reliable performance in demanding environments. Featuring a square socket and drive design, it ensures secure connections that stand up to moderate corrosion stress, making it ideal for industrial applications. The high alloy stainless steel construction of key components like the coupling and disc guarantees durability and compliance with RoHS standards. Furthermore, the detailed specifications cater to professionals seeking precision and safety in automated systems. With the capability to facilitate both drive and reducing outlets, this mounting kit presents a versatile solution, ensuring seamless integration into existing setups.
Mounting kit is crafted for moderate corrosion resistance which ensuring longevity
Designed to be RoHS compliant underscoring environmental responsibility
Square socket and drive design enable secure and effective connections
High alloy stainless steel construction maximises durability against wear and tear
Lightweight at 980 g facilitating easy handling and installation
Designed to be RoHS compliant underscoring environmental responsibility
Square socket and drive design enable secure and effective connections
High alloy stainless steel construction maximises durability against wear and tear
Lightweight at 980 g facilitating easy handling and installation