Festo Plate DADG-FM-VDE1G18, For Use With Drive Accessories
- RS Stock No.:
- 342-459
- Mfr. Part No.:
- DADG-FM-VDE1G18
- Brand:
- Festo
Subtotal (1 unit)*
£46.91
(exc. VAT)
£56.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £46.91 |
*price indicative
- RS Stock No.:
- 342-459
- Mfr. Part No.:
- DADG-FM-VDE1G18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Drive Accessories | |
Manufacturer Series | DADG-FM | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADG-FM | ||
- COO (Country of Origin):
- HU
The Festo Control Plate stands out for its compatibility with VDI/VDE 3845 standards, ensuring seamless integration into your automation systems. Designed for versatility, the product allows for an optional mounting position while maintaining exceptional operational efficiency. Capable of handling operating pressures ranging from 0.2 MPa to 0.8 MPa, it effectively accommodates a variety of compressed air applications. The robust design features a range of materials including anodised aluminium for the housing and high-alloy stainless steel elements, guaranteeing durability and compliance with RoHS directives. Ideal for industrial environments, it operates effectively within a wide temperature range and offers easy installation through direct mounting on the end cap. Experience unmatched reliability and superior performance with this advanced control solution.
Complies with VDI/VDE 3845 standards for enhanced compatibility
Optional mounting position for flexible installation in diverse settings
Supports a wide operating pressure range for versatile applications
Constructed from RoHS compliant materials for environmental safety
Durable anodised aluminium housing withstands challenging conditions
Designed for easy direct mounting simplifying the installation process
Optional mounting position for flexible installation in diverse settings
Supports a wide operating pressure range for versatile applications
Constructed from RoHS compliant materials for environmental safety
Durable anodised aluminium housing withstands challenging conditions
Designed for easy direct mounting simplifying the installation process