Festo Connection Kit DADG-AK-G8-25-150, For Use With Drive Accessories

Subtotal (1 unit)*

£286.08

(exc. VAT)

£343.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.08

*price indicative

RS Stock No.:
342-453
Mfr. Part No.:
DADG-AK-G8-25-150
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADG-AK-G8

COO (Country of Origin):
DE
The Festo Connection Kit is an essential component for pneumatic systems, expertly designed to enhance operational effectiveness. Featuring a size of 25 and a stroke capability of 150 mm, this kit excels in providing stable performance across varying operating pressures, ranging from 0.1 to 0.8 MPa. Constructed for durability, it accommodates compressed air in compliance with ISO standards, thus ensuring reliable functionality. Further, the low corrosion resistance class allows for use in environments with minimal corrosion stress, making it a versatile choice for various applications. With an ambient temperature tolerance between -10 °C and 60 °C, combined with a maximum tightening torque of 5 Nm, it stands resilient even under demanding conditions. This product is a testament to efficient design and engineering excellence, making it an indispensable asset for professionals in the field.

Robust construction optimised for pneumatic applications
Low corrosion resistance for enhanced longevity in appropriate environments
Efficient design allows for seamless integration into existing systems
Tightening torque tolerance ensures dependable assembly and adjustment
Lightweight design aids in further reducing system load

Related links