Festo Connection Kit DADG-AK-G8-12-40, For Use With Drive Accessories

Subtotal (1 unit)*

£73.97

(exc. VAT)

£88.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.97

*price indicative

RS Stock No.:
342-445
Mfr. Part No.:
DADG-AK-G8-12-40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADG-AK-G8

COO (Country of Origin):
DE
The Festo Connection Kit is designed for precision in pneumatic connections, ensuring efficiency in your applications. With a robust construction featuring epoxy resin adapters and NBR seals, this product offers a reliable solution for various operational needs. It effectively operates within a wide ambient temperature range and adheres to strict corrosion resistance standards. The connection kit ensures optimal functionality, making it an excellent choice for those seeking durability and performance in their pneumatic systems.

Lightweight design at just 14.2 g enhances ease of installation
Offers a versatile operation spanning from 0.1 to 0.8 MPa
Features a maximum tightening torque of 1.5 Nm ensuring secure connections
Complies with industry standards like ISO 8573 1:2010 for reliability
Equipped with an M5 pneumatic connection for easy integration