Festo Adapter DHAA-D-G8-H-20-125-G8-16-100, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£220.79

(exc. VAT)

£264.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.79

*price indicative

RS Stock No.:
342-384
Mfr. Part No.:
DHAA-D-G8-H-20-125-G8-16-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

DHAA

Product Type

Adapter

COO (Country of Origin):
DE
The Festo Adapter Kit is engineered for versatility and durability, making it an essential component for various applications. The robust construction utilises a wrought aluminium alloy, ensuring a lightweight yet resilient product. With a focus on performance, this kit integrates seamlessly into existing setups, offering peace of mind with its corrosion resistance classification. The thoughtful design extends the lifespan of the components, while also adhering to industry standards.

Optional mounting position enhances flexibility during installation
Corrosion resistance class CRC 2 safeguards longevity in moderate environments
LABS conformity ensures compliance with stringent industry regulations
RoHS compliant materials guarantee environmental safety