Festo Connector Sleeve DARQ-R-A-S11-S9-11-P10

Subtotal (1 unit)*

£56.52

(exc. VAT)

£67.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.52

*price indicative

RS Stock No.:
342-286
Mfr. Part No.:
DARQ-R-A-S11-S9-11-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DARQ

Product Type

Connector Sleeve

COO (Country of Origin):
IT
The Festo Reducing sleeve is engineered to provide outstanding versatility in mechanical applications. The combination of a square socket with an octagon drive maximises compatibility with a range of tools, ensuring ease of use and efficient power transmission. Constructed from high quality sintered steel, this component promises durability, while its robust design allows it to withstand moderate corrosion stress. Ideal for environments where precision and reliability are paramount, this reducing sleeve is an essential addition to your toolkit.

Designed specifically for seamless adaptation in applications requiring different drive sizes
Constructed from RoHS compliant materials which ensuring adherence to environmental standards
Lightweight at 50 g making it easy to handle and install
Features enhanced corrosion resistance suitable for various working conditions
Support for both drive and reducing outlets accommodates diverse operational needs