Festo Mounting Bracket HBN-S-12/16X2, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 342-204
- Mfr. Part No.:
- HBN-S-12/16X2
- Brand:
- Festo
Subtotal (1 unit)*
£5.73
(exc. VAT)
£6.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.73 |
*price indicative
- RS Stock No.:
- 342-204
- Mfr. Part No.:
- HBN-S-12/16X2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | HBN | |
Product Type | Mounting Bracket | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HBN | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo Advanced foot mounted component designed to operate efficiently in challenging environments. Crafted with corrosion resistant materials, it is perfectly suited for industries where environmental factors may compromise standard components. Its lightweight design ensures easy installation and versatility, making it an ideal choice for modern manufacturing processes, especially in the production of Li ion batteries.
Engineered for comprehensive compatibility with a variety of mounting positions
Constructed from galvanised steel for enhanced durability and protection against corrosion
Lightweight at just 63 g facilitating effortless assembly and maintenance
Complies with RoHS regulations which ensuring responsible material sourcing
Designed to operate efficiently in extreme temperatures for reliable performance
Constructed from galvanised steel for enhanced durability and protection against corrosion
Lightweight at just 63 g facilitating effortless assembly and maintenance
Complies with RoHS regulations which ensuring responsible material sourcing
Designed to operate efficiently in extreme temperatures for reliable performance