Festo Connection Kit DARQ-K-V-F10S22-F04S11-R13

Subtotal (1 unit)*

£152.56

(exc. VAT)

£183.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.56

*price indicative

RS Stock No.:
341-923
Mfr. Part No.:
DARQ-K-V-F10S22-F04S11-R13
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DARQ

Product Type

Mounting Kit

COO (Country of Origin):
IT
The Festo Mounting kit offers a robust and reliable solution for a range of industrial applications. Designed with a square socket and square drive, it embodies enhanced usability and versatility. Built in compliance with industry standards such as EN 15081 and ISO 5211, this product ensures dependable performance in moderate corrosion environments. Constructed from high-alloy stainless steel and durable steel, it promises longevity and strength. With a weight of 1410 g, this assembly is ideal for projects requiring a solid and trustworthy connection between components. It is also RoHS-compliant, demonstrating a commitment to environmentally responsible manufacturing. This mounting kit triumphs where quality and reliability are paramount.

Based on industry standards for assurance of quality
Constructed with high-alloy stainless steel for superior durability
Designed to withstand moderate corrosion stress
Includes a square socket and square drive for efficient setup
Engineered for ease of installation with various hole drilling patterns