Festo Adapter DHAA-D-G8-H-16-50-G8-16-40, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£114.74

(exc. VAT)

£137.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.74

*price indicative

RS Stock No.:
341-726
Mfr. Part No.:
DHAA-D-G8-H-16-50-G8-16-40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

DHAA

Product Type

Adapter

COO (Country of Origin):
DE
The Festo Adapter kit is engineered to deliver robust performance, ensuring compatibility across various applications. Crafted from high-quality wrought aluminium alloy, it offers exceptional durability in challenging environments. With a corrosion resistance class of CRC 2, this product is suitable for moderate corrosion stress, making it ideal for diverse operational setups. The adapter features a clever design permitting optional mounting positions, thereby enhancing flexibility in installation. Its compliance with RoHS standards underscores its commitment to environmentally friendly practices, ensuring safety in materials used. The meticulously designed screws, made from galvanised steel, further contribute to the overall resilience and reliability of the kit, promising a long service life.

Engineered for flexibility with optional mounting positions
Manufactured from high-quality wrought aluminium alloy for durability
Designed to withstand moderate corrosion environments
Complies with RoHS standards, ensuring environmental safety
Includes robust galvanised steel screws for enhanced reliability