EMERSON – AVENTICS Cylinder Assembly 1825805282, For Use With Cylinder

Subtotal (1 unit)*

£205.05

(exc. VAT)

£246.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.05

*price indicative

RS Stock No.:
295-357
Mfr. Part No.:
1825805282
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Use With

Cylinder

Manufacturer Series

AB7-HD

Product Type

Clevis Foot

RoHS Status: Exempt

COO (Country of Origin):
SI
The Aventics Bearing blocks are designed for robust mechanical engineering applications, providing reliable support with a fixed bearing configuration. They are standardized to ISO 15552, ensuring compatibility and precision. Featuring a piston diameter of 160 mm and a swivel bearing of 30 mm, these blocks offer durability and stability, making them ideal for heavy-duty machinery and industrial settings.

Housing material is nodular graphite iron

Related links