EMERSON – AVENTICS Cylinder Assembly 1825805279, For Use With Cylinder
- RS Stock No.:
- 295-353
- Mfr. Part No.:
- 1825805279
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£58.40
(exc. VAT)
£70.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.40 |
*price indicative
- RS Stock No.:
- 295-353
- Mfr. Part No.:
- 1825805279
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| For Use With | Cylinder | |
| Manufacturer Series | AB7-HD | |
| Product Type | Clevis Foot | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With Cylinder | ||
Manufacturer Series AB7-HD | ||
Product Type Clevis Foot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Aventics Bearing blocks are designed for robust mechanical engineering applications, providing reliable support with a fixed bearing configuration. They are standardized to ISO 15552, ensuring compatibility and precision. Featuring a piston diameter of 80 mm and a swivel bearing of 16 mm, these blocks offer durability and stability, making them ideal for heavy-duty machinery and industrial settings.
Housing material is nodular graphite iron
Related links
- EMERSON – AVENTICS Cylinder Assembly 1827001784, For Use With Cylinder
- EMERSON – AVENTICS Cylinder Assembly 1825805281, For Use With Cylinder
- EMERSON – AVENTICS Cylinder Assembly 1825805282, For Use With Cylinder
- EMERSON ? AVENTICS Cylinder Assembly 1825805278, For Use With Cylinder Mounting
- EMERSON – AVENTICS Cylinder Assembly 1825805277, For Use With Cylinder
- EMERSON – AVENTICS Cylinder Assembly 1827001789, For Use With Cylinder
- EMERSON – AVENTICS Cylinder Assembly 1825805280, For Use With Cylinder
- EMERSON – AVENTICS Cylinder Assembly 1827001788, For Use With Cylinder
