EMERSON – AVENTICS Slide Unit Actuator 0821401223, For Use With ISO 15552 Standard Cylinders
- RS Stock No.:
- 273-519
- Mfr. Part No.:
- 0821401223
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£378.49
(exc. VAT)
£454.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £378.49 |
*price indicative
- RS Stock No.:
- 273-519
- Mfr. Part No.:
- 0821401223
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Use With | ISO 15552 Standard Cylinders | |
Manufacturer Series | CG1 | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With ISO 15552 Standard Cylinders | ||
Manufacturer Series CG1 | ||
- COO (Country of Origin):
- CN
The Aventics guide unit from the GH1 Series CG1 is designed to deliver exceptional precision and reliability in industrial applications. Crafted with top-grade materials, such as aluminium and hardened steel, it boasts outstanding durability while maintaining lightweight characteristics. The product's design caters to a wide range of ambient temperatures, making it suitable for diverse working environments. With features tailored for standard cylinders in compliance with ISO 15552, this guide unit optimises performance where heavy loads and operational efficiency are paramount. It ensures smooth operation due to its plain bearing system, offering low friction and seamless motion. Whether youre upgrading existing systems or integrating new machinery, this guide unit stands out as a dependable choice for enhanced productivity.
Robust construction with a colourless anodised surface for increased longevity
Designed to operate within a wide temperature range, ensuring adaptability in various environments
Features sintered bronze bearings that facilitate smooth and efficient movement
Lightweight design supports easy installation without compromising on strength
Compatible with ISO 15552 for versatile integration with existing systems
Offers precise control and minimal backlash for consistent performance
Technical specifications aimed at maximising operational efficiency under load
Designed to operate within a wide temperature range, ensuring adaptability in various environments
Features sintered bronze bearings that facilitate smooth and efficient movement
Lightweight design supports easy installation without compromising on strength
Compatible with ISO 15552 for versatile integration with existing systems
Offers precise control and minimal backlash for consistent performance
Technical specifications aimed at maximising operational efficiency under load
Related links
- EMERSON – AVENTICS Slide Unit Actuator 0821401242, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401245, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401241, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401281, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401320, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401222, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401334, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401237, For Use With ISO 15552 Standard Cylinders