EMERSON – AVENTICS Slide Unit Actuator 0821401222, For Use With ISO 15552 Standard Cylinders

Subtotal (1 unit)*

£455.76

(exc. VAT)

£546.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£455.76

*price indicative

RS Stock No.:
273-518
Mfr. Part No.:
0821401222
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Use With

ISO 15552 Standard Cylinders

Manufacturer Series

CG1

COO (Country of Origin):
HU
The Aventics guide unit GH1, Series CG1, is a robust and reliable solution designed for precision in industrial applications. Featuring an advanced design that accommodates standard cylinders according to ISO 15552, this guide unit is engineered to perform optimally under various environmental conditions, making it ideal for diverse industrial settings. With a stark focus on efficiency and durability, the unit's materials, such as aluminium and hardened steel, ensure long-lasting performance while maintaining lightweight characteristics. This guide unit is capable of supporting significant loads while providing minimal play during operation, ensuring enhanced accuracy and reliability.

Constructed from high-quality materials for superior durability
Designed for standard ISO 15552 cylinders, offering versatile application compatibility
Features a range of piston diameters to suit various industrial needs
Minimal ambient temperature range ensures performance stability in extreme conditions
Anodised surfaces enhance corrosion resistance and longevity
Lightweight design facilitates easier handling and installation
Offers precise load capabilities, accommodating diverse operational requirements
Plain bearing design for smooth and efficient operation

Related links