EMERSON – AVENTICS Slide Unit Actuator 0821401023, For Use With ISO 15552 Standard Cylinders
- RS Stock No.:
- 273-500
- Mfr. Part No.:
- 0821401023
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£602.83
(exc. VAT)
£723.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £602.83 |
*price indicative
- RS Stock No.:
- 273-500
- Mfr. Part No.:
- 0821401023
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| For Use With | ISO 15552 Standard Cylinders | |
| Manufacturer Series | CG1 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With ISO 15552 Standard Cylinders | ||
Manufacturer Series CG1 | ||
- COO (Country of Origin):
- CN
The Aventics guide unit is designed for precision and reliability, making it an ideal choice for industrial applications. Featuring a piston diameter of 40 mm and an adjustable stroke of 200 mm, it ensures smooth and efficient operation. The guide units robust construction, incorporating plain bearings, provides outstanding durability and reduced wear, while the aluminum bearing housings are colourless anodised for enhanced protection. This product meets the ISO 15552 standard, ensuring compatibility in various installations. It functions efficiently in temperatures ranging from -20 °C to 80 °C, making it suitable for a wide range of environments. Weighing just under 1 kg, it is lightweight yet highly effective in performance. With its sintered bronze bearing type and hardened heat-treated steel guide rods, the guide unit promises a long service life and exceptional responsiveness in demanding conditions.
Designed to meet ISO 15552 standards for compatibility
Robust construction with a lightweight design for ease of installation
Wide operational temperature range ensures versatility across applications
Precision engineering delivers smooth and efficient movement
High-quality materials enhance durability and reduce maintenance needs
Colourless anodised surfaces provide additional corrosion resistance
Robust construction with a lightweight design for ease of installation
Wide operational temperature range ensures versatility across applications
Precision engineering delivers smooth and efficient movement
High-quality materials enhance durability and reduce maintenance needs
Colourless anodised surfaces provide additional corrosion resistance
Related links
- EMERSON – AVENTICS Slide Unit Actuator 0821401242, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401245, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401241, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401320, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401281, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401222, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401235, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401282, For Use With ISO 15552 Standard Cylinders
