EMERSON – AVENTICS Slide Unit Actuator 0821401220, For Use With ISO 15552 Standard Cylinders
- RS Stock No.:
- 273-515
- Mfr. Part No.:
- 0821401220
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£439.59
(exc. VAT)
£527.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £439.59 |
*price indicative
- RS Stock No.:
- 273-515
- Mfr. Part No.:
- 0821401220
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| For Use With | ISO 15552 Standard Cylinders | |
| Manufacturer Series | CG1 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With ISO 15552 Standard Cylinders | ||
Manufacturer Series CG1 | ||
- COO (Country of Origin):
- CN
The Aventics guide unit, the GH1 series, is engineered for exceptional performance in industrial applications. Designed with precision, it offers a robust solution for various automation tasks while ensuring reliability under harsh conditions. With its piston diameter of 32 mm and a stroke length of 50 mm, this unit is compact yet powerful, making it ideal for space-constrained environments. The combination of high-quality materials, including anodised aluminum and sintered bronze, delivers superior durability and resistance to wear. Its advanced design not only optimises functionality but also ensures easy installation and maintenance, allowing operators to maximise uptime. Furthermore, with a wide temperature range of -20 °C to 80 °C, this guide unit excels in diverse operating environments, making it a versatile choice for professionals seeking dependable performance.
Incorporates a plain bearing type for smooth operation
Manufactured with lightweight yet strong aluminum for reduced overall weight
Utilises ground guide rods for enhanced precision and accuracy
Features a lube nipple that facilitates easy maintenance
Designed for standard cylinders according to ISO 15552, ensuring compatibility
Manufactured with lightweight yet strong aluminum for reduced overall weight
Utilises ground guide rods for enhanced precision and accuracy
Features a lube nipple that facilitates easy maintenance
Designed for standard cylinders according to ISO 15552, ensuring compatibility
Related links
- EMERSON – AVENTICS Slide Unit Actuator 0821401242, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401241, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401245, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401320, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401281, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401222, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401012, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401235, For Use With ISO 15552 Standard Cylinders
