EMERSON – AVENTICS Slide Unit Actuator 0821401021, For Use With ISO 15552 Standard Cylinders

Subtotal (1 unit)*

£578.96

(exc. VAT)

£694.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£578.96

*price indicative

RS Stock No.:
273-498
Mfr. Part No.:
0821401021
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Use With

ISO 15552 Standard Cylinders

Manufacturer Series

CG1

COO (Country of Origin):
CN
The Aventics guide unit, part of the GU1 Series CG1, is engineered to deliver exceptional performance and reliability for industrial applications. Designed with precision, it boasts a sturdy construction involving aluminium and hardened steel, ensuring longevity and robustness. The guide unit excels in a variety of controlled environments, supporting a wide temperature range from -20 °C to 80 °C. It is tailored for standard cylinders in accordance with ISO 15552, making it a versatile choice for numerous industrial usage scenarios. The meticulously crafted guide unit allows minimal play, ensuring smooth motion and accuracy in operations, whilst maintaining manageable weights for easy handling. This product proves indispensable for users seeking optimum efficiency in their automation processes.

Robust construction with colourless anodised aluminium housing
Versatile design suitable for standard cylinders according to ISO 15552
Optimal performance across a broad temperature range
Minimal axial and radial play enhances precision during operation
Lightweight design simplifies installation and maintenance
High-quality sintered bronze bearings ensure smooth movement
Stainless steel coupling provides durability and excellent performance

Related links